Part Details for DIGIS/E-10 by Comet Group
Overview of DIGIS/E-10 by Comet Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7873ARQZ | Analog Devices | 2.7V 12-BIT Touch Screen Digi | |
AD7873ARQZ-REEL | Analog Devices | 2.7V 12-BIT Touch Screen Digi | |
ADP1031ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Price & Stock for DIGIS/E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2283-DIGIS/E-10-ND
|
DigiKey | T+H probe 10m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$238.0000 | Buy Now |