Part Details for DIN-35-140 by Banner Engineering Corp
Overview of DIN-35-140 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-35-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H5303
|
Newark | 35 Mm Din Rail Track, 140 Mm Length Track, Accommodates Up To 8 Md 14 Amplifiers |Banner Engineering DIN-35-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 | Buy Now |
DISTI #
2170-DIN-35-140-ND
|
DigiKey | 35 MM DIN RAIL TRACK, 140 MM LEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0000 | Buy Now |
DISTI #
778-DIN-35-140
|
Mouser Electronics | Mounting Hardware 35 mm DIN Rail Track, 140 mm length track, Accommodates up to 8 MD 14 Amplifiers | 0 |
|
$20.0000 | Order Now |