Part Details for DIN-35-220 (ALTERNATE: 55260) by Banner Engineering Corp
Overview of DIN-35-220 (ALTERNATE: 55260) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-35-220 (ALTERNATE: 55260)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70606274
|
RS | DIN Rail, Mounting Track, 35 mm Wide x 220 mm Long x 7.6 mm Deep, 55260 | Banner Engineering DIN-35-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$23.0000 | Buy Now |