Part Details for DIN933-M5X12-8.8-ZI by DIN HARDWARE
Overview of DIN933-M5X12-8.8-ZI by DIN HARDWARE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2983AIM5X-1.2/NOPB | Texas Instruments | Micropower 150 mA Voltage Regulator in SOT-23 Package For Output Voltages 1.2V 5-SOT-23 -40 to 125 | |
LP2983IM5X-1.2/NOPB | Texas Instruments | Micropower 150 mA Voltage Regulator in SOT-23 Package For Output Voltages 1.2V 5-SOT-23 -40 to 125 |
Price & Stock for DIN933-M5X12-8.8-ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN933-M5X12-8.8-ZI
|
DB Roberts | HEX CAP SCREW FULL THREAD | 756 |
|
$0.0439 / $0.0794 | Buy Now |