-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS/GLONASS and 2.4 GHz diplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5573
|
Newark | Filter |Stmicroelectronics DIP1524-01D3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12843-1-ND
|
DigiKey | RF DIPLX 1589.655MHZ/2.55GHZ BGA Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3469 In Stock |
|
$0.1954 / $0.4600 | Buy Now |
|
STMicroelectronics | GPS/GLONASS and 2.4 GHz diplexer RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2400 / $0.4700 | Buy Now |
|
Bristol Electronics | 4817 |
|
RFQ | ||
|
Quest Components | 3853 |
|
$0.2735 / $0.7815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIP1524-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DIP1524-01D3
STMicroelectronics
GPS/GLONASS and 2.4 GHz diplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | CENTER FREQ TX/RX:2550 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.63 mm | |
Insertion Loss (Rx) | 0.9 dB | |
Insertion Loss (Tx) | 0.9 dB | |
JESD-609 Code | e1 | |
Length | 1.36 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 1589.655 MHz | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transmit Center Frequency | 1589.655 MHz | |
Width | 0.84 mm |