-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DIR9001IPWQ1-ND
|
DigiKey | IC AUDIO RECEIVER 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20594 In Stock |
|
$3.8200 | Buy Now |
DISTI #
296-22152-5-ND
|
DigiKey | IC AUDIO RECEIVER 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4716 / $6.3600 | Buy Now |
DISTI #
595-DIR9001IPWQ1
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Aut Cat 96kHz Dig Aud Interface Rcvr | 221 |
|
$3.6000 / $6.4900 | Buy Now |
|
Rochester Electronics | DIR9001-Q1 Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver RoHS: Compliant Status: Active Min Qty: 1 | 20594 |
|
$3.2800 / $3.8600 | Buy Now |
|
Ameya Holding Limited | IC DGTL AUDIO INTFC RCVR 28TSSOP | 12448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIR9001IPWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DIR9001IPWQ1
Texas Instruments
Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 12.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DIR9001IPWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIR9001IPWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIR9001PWR | 96kHz Digital Audio Receiver 28-TSSOP -40 to 85 | Texas Instruments | DIR9001IPWQ1 vs DIR9001PWR |
DIR9001PW | 96kHz Digital Audio Receiver 28-TSSOP -40 to 85 | Texas Instruments | DIR9001IPWQ1 vs DIR9001PW |