Part Details for DISC5IN10PK60 (ALTERNATE: 00638060273135) by 3M
Overview of DISC5IN10PK60 (ALTERNATE: 00638060273135) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DISC5IN10PK60 (ALTERNATE: 00638060273135)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74456531
|
RS | Ultra Durable 5 inch Power Sanding Discs, Universal Hole, 60 grit, Disc 5 In | 3M DISC5IN10PK60 RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$10.2000 | RFQ |