Part Details for DISPLPORT15L by StarTech
Overview of DISPLPORT15L by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DISPLPORT15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6977
|
Newark | 15Ft Displayport Cable 1.2 |Startech DISPLPORT15L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5214-DISPLPORT15L-ND
|
DigiKey | 15 FT DISPLAYPORT 1.2 CABLE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
56 In Stock |
|
$28.1178 / $50.2800 | Buy Now |
DISTI #
72012866
|
RS | 15 ft Long DisplayPort 1.2 Cable with Latches M/M DisplayPort 4k | StarTech.com DISPLPORT15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$43.9300 / $50.7800 | Buy Now |
|
NAC | 15ft. DisplayPort Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 109 |
|
$33.9700 | Buy Now |
|
Neutron USA | StarTech.com 15 ft Long DisplayPort 1.2 Cable with Latches M/M - DisplayPort 4k | 50 |
|
$59.9900 | Buy Now |
Part Details for DISPLPORT15L
DISPLPORT15L CAD Models
DISPLPORT15L Part Data Attributes
|
DISPLPORT15L
StarTech
Buy Now
Datasheet
|
Compare Parts:
DISPLPORT15L
StarTech
Cable Assembly, 19 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | unknown | |
Application | CONNECTING A DISPLAYPORT DISPLAY TO PC OR OTHER DISPLAYPORT | |
Connector Side1 | DISPLAYPORT | |
Connector Side2 | DISPLAYPORT | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 28 AWG |