Part Details for DIT090N06 by Diotec Semiconductor AG
Overview of DIT090N06 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DIT090N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DIT090N06-ND
|
DigiKey | MOSFET TO220AB N 65V 0.0057OHM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1000 In Stock |
|
$0.4333 / $1.1500 | Buy Now |
DISTI #
637-DIT090N06
|
Mouser Electronics | MOSFET MOSFET, TO-220AB, 65V, 90A, 175C, N RoHS: Compliant | 259 |
|
$0.4450 / $1.9000 | Buy Now |
DISTI #
V99:2348_24070509
|
Arrow Electronics | Trans MOSFET N-CH 65V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2013 | Americas - 500 |
|
$0.4061 | Buy Now |
|
Onlinecomponents.com | MOSFET - TO-220AB - 65V - 90A - N - 160W RoHS: Compliant | 200 Factory Stock |
|
$0.3941 / $0.6144 | Buy Now |
DISTI #
65054755
|
Verical | Trans MOSFET N-CH 65V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 962 Package Multiple: 962 | Americas - 962 |
|
$0.6990 | Buy Now |
DISTI #
38385428
|
Verical | Trans MOSFET N-CH 65V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 Date Code: 2013 | Americas - 500 |
|
$0.4061 | Buy Now |
DISTI #
DIT090N06-DIO
|
TME | Transistor: N-MOSFET, unipolar, 65V, 62A, Idm: 310A, 160W, TO220AB Min Qty: 1 | 4 |
|
$0.4960 / $0.8090 | Buy Now |
|
Master Electronics | MOSFET - TO-220AB - 65V - 90A - N - 160W RoHS: Compliant | 200 Factory Stock |
|
$0.3941 / $0.6144 | Buy Now |
|
New Advantage Corporation | Transistor MOSFET N-Ch. 90A/65V TO220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 770 |
|
$0.6290 / $0.6760 | Buy Now |
Part Details for DIT090N06
DIT090N06 CAD Models
DIT090N06 Part Data Attributes:
|
DIT090N06
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DIT090N06
Diotec Semiconductor AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-25 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 70 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 221 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 310 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |