Part Details for DIYMB by L-com Inc
Overview of DIYMB by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for DIYMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9347
|
Newark | End Cap, Adaptor, Blank Shld, Steel, Accessory Type:End Cap, For Use With:L-Com Data Line Adaptor, Product Range:- Rohs Compliant: Yes |L-Com DIYMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $19.2600 | Buy Now |
DISTI #
73389110
|
RS | End Cap, Blank (No Cutouts) | L-com DIYMB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2000 / $18.3000 | RFQ |
DISTI #
DIYMB
|
L-com US | A fully shielded metal case plus a variety of end caps allow the user to create and build a variety of data line adapters. End cap options include DB9, DB25, DB37 female plus blank and 0.5" hole versions. 3" x 3" x 1" size allows ample room for a PC board and small components. Durable construction featuring heavy gauge steel and nickel plated end caps. Color is beige, (8) assembly screws provided. Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7900 / $19.9900 | Buy Now |