Part Details for DJLXT972MLC.A4 by Intel Corporation
Overview of DJLXT972MLC.A4 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJLXT972MLC.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for DJLXT972MLC.A4
DJLXT972MLC.A4 CAD Models
DJLXT972MLC.A4 Part Data Attributes
|
DJLXT972MLC.A4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT972MLC.A4
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for DJLXT972MLC.A4
This table gives cross-reference parts and alternative options found for DJLXT972MLC.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT972MLC.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM9162IEP | Ethernet Transceiver, CMOS, PQFP48, LEAD FREE, LQFP-48 | Davicom Semiconductor Inc | DJLXT972MLC.A4 vs DM9162IEP |
VSC7130RC | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Vitesse Semiconductor Corporation | DJLXT972MLC.A4 vs VSC7130RC |
RTL8201F-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32 | Realtek Semiconductor | DJLXT972MLC.A4 vs RTL8201F-VB-CG |
HFBR-5803A | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | DJLXT972MLC.A4 vs HFBR-5803A |
14235R-500 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Dialog Semiconductor GmbH | DJLXT972MLC.A4 vs 14235R-500 |
VSC7135QU | Ethernet Transceiver, 1-Trnsvr, GAAS, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | Vitesse Semiconductor Corporation | DJLXT972MLC.A4 vs VSC7135QU |
NWK933/CG/TP1N | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 | Microsemi Corporation | DJLXT972MLC.A4 vs NWK933/CG/TP1N |
HFBR-5803 | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | DJLXT972MLC.A4 vs HFBR-5803 |
AR8031-AL1B-R | Ethernet Transceiver, 6 X 6 MM, QFN-48 | Qualcomm | DJLXT972MLC.A4 vs AR8031-AL1B-R |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | DJLXT972MLC.A4 vs DP83891VQM |