Part Details for DJR-10-T-V by Diptronics Manufacturing Inc
Overview of DJR-10-T-V by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJR-10-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DJR-10-T-V
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH J BEND TYPE RoHS: Compliant | 0 |
|
$2.0800 / $2.3500 | Order Now |
DISTI #
DJR-10-T-V
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC J-Bend 2000Cycle 2.54mm SMD Tube (Alt: DJR-10-T-V) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |