Part Details for DK-1511-010/BL by ASSMANN WSW components GmbH
Overview of DK-1511-010/BL by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DK-1511-010/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10492-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1669 In Stock |
|
$2.5416 / $4.7100 | Buy Now |
|
Future Electronics | 568B Color 24 AWG Black 10 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$3.1100 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e UTP 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant |
757 In Stock |
|
$2.7600 / $4.1300 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5e UTP 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant |
757 In Stock |
|
$2.7600 / $4.1300 | Buy Now |
Part Details for DK-1511-010/BL
DK-1511-010/BL CAD Models
DK-1511-010/BL Part Data Attributes:
|
DK-1511-010/BL
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
DK-1511-010/BL
ASSMANN WSW components GmbH
CBLE RJ45 CAT5E W/BOOT 10' BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Support Type | CABLE ASSEMBLY |