There are no models available for this part yet.
Overview of DK-1511-050/B by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for DK-1511-050/B by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10509-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$11.2408 / $21.8300 | Buy Now | |
Future Electronics | 568B Color 24 AWG Blue 50 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$15.2200 / $15.9800 | Buy Now | ||
Onlinecomponents.com | Cable Assembly Cat 5e UTP 15.24m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Bag RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$12.8900 / $22.3600 | Buy Now | ||
Master Electronics | Cable Assembly Cat 5e UTP 15.24m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Bag RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$12.8900 / $22.3600 | Buy Now |
CAD Models for DK-1511-050/B by ASSMANN WSW components GmbH
Part Data Attributes for DK-1511-050/B by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|