Part Details for DK-1611-007/B by ASSMANN WSW components GmbH
Overview of DK-1611-007/B by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DK-1611-007/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10529-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
111 In Stock |
|
$2.6844 / $4.6300 | Buy Now |
|
Future Electronics | 568B Color 24 AWG Blue 7 Feet Unshielded Booted 1:1 Contacts CAT6 Patch Cord RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.6400 / $4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 46 Factory Stock |
|
$2.2000 / $3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 46 Factory Stock |
|
$2.2000 / $3.0000 | Buy Now |
Part Details for DK-1611-007/B
DK-1611-007/B CAD Models
DK-1611-007/B Part Data Attributes
|
DK-1611-007/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
DK-1611-007/B
ASSMANN WSW components GmbH
CABLE RJ45 CAT6 W/BOOT 7' BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |