Part Details for DK-1612-030/B by Digitus
Overview of DK-1612-030/B by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-1612-030/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1612-030/B
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, blue, 3m, 26AWG Min Qty: 1 | 167 |
|
$1.0600 / $1.7400 | Buy Now |
DISTI #
98F9562
|
Bürklin Elektronik | Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 3 m, blue Min Qty: 1 | 7 |
|
$1.4114 / $1.8391 | Buy Now |