There are no models available for this part yet.
Overview of DK-1612-070/G by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1612BRUZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BCPZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BRUZ-REEL | Analog Devices | 1±5V low Ron 4 x SPST |
Price & Stock for DK-1612-070/G by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DK-1612-070/G
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, green, 7m, 26AWG Min Qty: 1 | 0 |
|
$1.8500 / $3.0300 | RFQ |