Part Details for DK-1612-100/BL by Digitus
Overview of DK-1612-100/BL by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1612BRUZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BCPZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BRUZ-REEL | Analog Devices | 1±5V low Ron 4 x SPST |
Price & Stock for DK-1612-100/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1612-100/BL
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, black, 10m, 26AWG Min Qty: 1 | 57 |
|
$2.4300 / $3.9900 | Buy Now |