There are no models available for this part yet.
Overview of DK-1614-VH-1 by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1614IS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz | |
ADP1614ACPZ-R7 | Analog Devices | 3A Fixed CL Boost 0.65/1.3MHz |
Price & Stock for DK-1614-VH-1 by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DK-1614-VH-1
|
TME | Wire, U/UTP, 4x2x23AWG, 6, wire, Cu, LSZH, violet, 100m, Øcable: 6.3mm Min Qty: 100 | 200 |
|
$0.6800 | Buy Now |