There are no models available for this part yet.
Overview of DK-1617-0025/B by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1617A-A | Analog Devices | LTC3855EFE Demo Board Dual Out | |
DC1617A-B | Analog Devices | LTC3855EFE Demo Board Dual Out | |
LT1617ES5#TRPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 |
Price & Stock for DK-1617-0025/B by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DK-1617-0025/B
|
TME | Patch cord, U/UTP, 6, stranded, Cu, LSZH, blue, 0.25m, 26AWG Min Qty: 1 | 157 |
|
$0.7400 / $1.2200 | Buy Now |