Part Details for DK-1617-100/BL by Digitus
Overview of DK-1617-100/BL by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1617A-A | Analog Devices | LTC3855EFE Demo Board Dual Out | |
DC1617A-B | Analog Devices | LTC3855EFE Demo Board Dual Out | |
LT1617ES5#TRPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 |
Price & Stock for DK-1617-100/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1617-100/BL
|
TME | Patch cord, U/UTP, 6, stranded, Cu, LSZH, black, 10m, 26AWG Min Qty: 1 | 0 |
|
$6.2700 / $10.3000 | RFQ |