Part Details for DK-1644-100 by Digitus
Overview of DK-1644-100 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1644IGN#TRPBF | Analog Devices | CompactPCI Bus Hot Swap Cntr | |
ADIS16445BMLZ | Analog Devices | Compact Precision 6 Deg of Fre | |
LTC1644CGN#TRPBF | Analog Devices | CompactPCI Bus Hot Swap Cntr |
Price & Stock for DK-1644-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1644-100
|
TME | Patch cord, S/FTP, 6, stranded, Cu, LSZH, grey, 10m, 27AWG Min Qty: 1 | 11 |
|
$8.7100 / $14.3100 | Buy Now |