Part Details for DK-621-0411R-P by TE Connectivity
Overview of DK-621-0411R-P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for DK-621-0411R-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4673
|
Newark | Dk-621-0411R-P |Raychem Te Connectivity DK-621-0411R-P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.4900 / $553.1900 | Buy Now |
DISTI #
DK-621-0411R-P-ND
|
DigiKey | DK-621-0411R-P Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$621.2960 | Buy Now |
DISTI #
655-DK-621-0411R-P
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0411R-P RoHS: Not Compliant | 0 |
|
$663.3800 | Order Now |
|
Onlinecomponents.com | Conn Triaxial PL RA Cable Mount |
5 In Stock |
|
$647.1900 / $679.1400 | Buy Now |
DISTI #
RYCDK-621-0411R-P
|
Interstate Connecting Components | DATA BUS CONNECTORS, PLUG THREADED, PIN | 0 |
|
$650.8088 / $660.5224 | Buy Now |
DISTI #
000000000001131167
|
Sager | Data Bus Components - Connectors DK-621-0411R-P Min Qty: 1 | 0 |
|
$580.8500 / $663.8200 | Buy Now |
|
Master Electronics | Conn Triaxial PL RA Cable Mount |
5 In Stock |
|
$647.1900 / $679.1400 | Buy Now |
Part Details for DK-621-0411R-P
DK-621-0411R-P CAD Models
DK-621-0411R-P Part Data Attributes
|
DK-621-0411R-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0411R-P
TE Connectivity
DK-621-0411R-P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |