Part Details for DK-621-0412-UP by TE Connectivity
Overview of DK-621-0412-UP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for DK-621-0412-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3216
|
Newark | Dk-621-0412-Up |Raychem Te Connectivity DK-621-0412-UP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$159.8000 | Buy Now |
DISTI #
2266-DK-621-0412-UP-ND
|
DigiKey | DK-621-0412-UP Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$97.3100 / $101.0600 | Buy Now |
DISTI #
DK-621-0412-UP-ND
|
DigiKey | DK-621-0412-UP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9533 | Buy Now |
DISTI #
650-DK-621-0412-UP
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0412-UP | 0 |
|
$88.9400 | Order Now |
|
Onlinecomponents.com | DK-621-0412-UP |
8 Partner Stock |
|
$87.5500 / $111.0200 | Buy Now |
DISTI #
40075384
|
Verical | Conn Triaxial Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$91.2500 / $94.7600 | Buy Now |
DISTI #
RYCDK-621-0412-UP
|
Interstate Connecting Components | 0 |
|
$97.3824 | Buy Now | |
DISTI #
TE Connectivity DK-621-0412-UP
|
PEI Genesis | DK-621-0412-UP | 8 |
|
Buy Now | |
DISTI #
000000000001131173
|
Sager | Data Bus Components - Connectors DK-621-0412-UP Min Qty: 1 | 0 |
|
$90.3000 / $106.9700 | Buy Now |
|
Master Electronics | DK-621-0412-UP |
8 Partner Stock |
|
$87.5500 / $111.0200 | Buy Now |
Part Details for DK-621-0412-UP
DK-621-0412-UP CAD Models
DK-621-0412-UP Part Data Attributes:
|
DK-621-0412-UP
TE Connectivity
Buy Now
|
Compare Parts:
DK-621-0412-UP
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |