Part Details for DK-621-L934-1P by TE Connectivity
Overview of DK-621-L934-1P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-L934-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DK-621-L934-1P-ND
|
DigiKey | Data Bus Components - Connectors Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$432.5200 / $487.4400 | Buy Now |
DISTI #
RYCDK-621-L934-1P
|
Heilind Electronics | DK-621-L934-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Data Bus Connector Kit, Lightweight Low Outgassing |
2 Partner Stock |
|
$411.3400 / $462.2400 | Buy Now |
DISTI #
54693985
|
Verical | Data Bus Connector Kit, Lightweight Low Outgassing RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$429.7900 / $457.0900 | Buy Now |
DISTI #
RYCDK-621-L934-1P
|
Interstate Connecting Components | DK-621-L934-1P | 0 |
|
Buy Now | |
DISTI #
C1S425201400783
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant | 2 |
|
$524.0000 / $558.0000 | Buy Now |
|
Master Electronics | Data Bus Connector Kit, Lightweight Low Outgassing |
2 Partner Stock |
|
$411.3400 / $462.2400 | Buy Now |