There are no models available for this part yet.
Overview of DK-621-L934-1S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for DK-621-L934-1S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DK-621-L934-1S-ND
|
DigiKey | DK-621-L934-1S Min Qty: 13 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.3700 | Buy Now | |
DISTI #
650-DK-621-L934-1S
|
Mouser Electronics | Data Bus Components - Connectors DK-621-L934-1S | 0 |
|
$320.3600 | Order Now | |
DISTI #
RYCDK-621-L934-1S
|
Heilind Electronics | DK-621-L934-1S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DK-621-L934-1S | 0 |
|
$276.1900 / $630.4000 | Buy Now | ||
DISTI #
RYCDK-621-L934-1S
|
Interstate Connecting Components | DK-621-L934-1S | 0 |
|
Buy Now | ||
Master Electronics | DK-621-L934-1S | 0 |
|
$276.1900 / $630.4000 | Buy Now |
CAD Models for DK-621-L934-1S by TE Connectivity
Part Data Attributes for DK-621-L934-1S by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Operating Temperature-Max
|
125 °C
|
Terminal Type
|
SOLDER
|
Wire Size-Max
|
|