Part Details for DK-ISOMOV-01 by Bourns Inc
Overview of DK-ISOMOV-01 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-ISOMOV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3656
|
Newark | Design Kit, Hybrid Protection Component, Kit Contents:Isom3-175-B-L2, Isom3-230-B-L2, Isom5-175-B-L2 & Isom5-230-B-L2 Varistors, Product Range:Isomov Series Rohs Compliant: Yes |Bourns DK-ISOMOV-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$20.0000 / $28.4800 | Buy Now |
DISTI #
118-DK-ISOMOV-01-ND
|
DigiKey | ISOMOV DESIGN KIT Min Qty: 1 Lead time: 19 Weeks Container: Box |
8 In Stock |
|
$21.8070 / $25.1000 | Buy Now |
DISTI #
DK-ISOMOV-01
|
Avnet Americas | IsoMOV⢠Varistors Kit 10mm and 14mm 20-Pieces (Alt: DK-ISOMOV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | 0 |
|
$20.0000 / $22.7200 | Buy Now |
DISTI #
652-DK-ISOMOV-01
|
Mouser Electronics | Circuit Protection Kits ISOMOV Design kit RoHS: Compliant | 4 |
|
$21.7800 / $25.3700 | Buy Now |
|
Onlinecomponents.com | 20 piece ISOMOV Design Kit - 175 to 230 Vrms - 3 to 8 kA RoHS: Compliant |
5 Partner Stock |
|
$20.5100 / $27.5900 | Buy Now |
DISTI #
DK-ISOMOV-01
|
TTI | Circuit Protection Kits ISOMOV Design kit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.3300 | Buy Now |
DISTI #
DK-ISOMOV-01
|
Avnet Abacus | IsoMOV Varistors Kit 10mm and 14mm 20-Pieces (Alt: DK-ISOMOV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601384420
|
Chip1Stop | Varistors | 9 |
|
$19.3000 | Buy Now |
|
Master Electronics | 20 piece ISOMOV Design Kit - 175 to 230 Vrms - 3 to 8 kA RoHS: Compliant |
5 Partner Stock |
|
$20.5100 / $27.5900 | Buy Now |