There are no models available for this part yet.
Overview of DK-ISOMOV-02 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DK-ISOMOV-02 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ3657
|
Newark | Design Kit, Hybrid Protection Component, Kit Contents:Isom3-250-B-L2, Isom3-275-B-L2/Isom3-300-B-L2/Isom3-320-B-L2/Isom5-250-B-L2/Isom5-275-B-L2 Varistors, Product Range:Isomov Series Rohs Compliant: Yes |Bourns DK-ISOMOV-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$52.1700 / $69.6900 | Buy Now | |
DISTI #
85AJ1972
|
Newark | Tvs Varistor Kit, 60Pc Rohs Compliant: Yes |Bourns DK-ISOMOV-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3800 / $62.4700 | Buy Now | |
DISTI #
118-DK-ISOMOV-02-ND
|
DigiKey | ISOMOV DESIGN KIT Min Qty: 1 Lead time: 19 Weeks Container: Box |
7 In Stock |
|
$51.1750 / $58.9300 | Buy Now | |
DISTI #
DK-ISOMOV-02
|
Avnet Americas | IsoMOV⢠Varistors Kit 10mm, 14mm and 20mm 60-Pieces (Alt: DK-ISOMOV-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | 0 |
|
$52.1625 / $59.2566 | Buy Now | |
DISTI #
652-DK-ISOMOV-02
|
Mouser Electronics | Circuit Protection Kits ISOMOV Design kit RoHS: Compliant | 1 |
|
$51.1700 / $56.7500 | Buy Now | |
Onlinecomponents.com | 60 piece ISOMOV Design Kit - 250 to 320 Vrms - 3 to 5 kA RoHS: Compliant | 0 |
|
$53.5000 / $71.9500 | Buy Now | ||
DISTI #
DK-ISOMOV-02
|
TTI | Circuit Protection Kits ISOMOV Design kit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$55.6400 | Buy Now | |
DISTI #
DK-ISOMOV-03
|
TTI | Circuit Protection Kits ISOMOV Design kit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$42.8000 | Buy Now | |
DISTI #
DK-ISOMOV-02
|
Avnet Abacus | IsoMOV Varistors Kit 10mm, 14mm and 20mm 60-Pieces (Alt: DK-ISOMOV-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601384439
|
Chip1Stop | Varistors | 10 |
|
$50.4000 | Buy Now |
CAD Models for DK-ISOMOV-02 by Bourns Inc
Part Data Attributes for DK-ISOMOV-02 by Bourns Inc
DK-ISOMOV-02
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
DK-ISOMOV-02Bourns IncVS
-