There are no models available for this part yet.
Overview of DK0002 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DK0002 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-1760-ND
|
DigiKey | CAP KIT CERAMIC 1PF-10PF 240PC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$162.5600 / $187.2600 | Buy Now | |
DISTI #
581-DK0002
|
Mouser Electronics | Capacitor Kits | 0 |
|
$162.5600 / $187.2600 | Order Now | |
Future Electronics | Cap Kit 1pF to 10pF 0.1pF/0.25pF/5% Surface Mount 16 X 15 Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$199.6800 / $209.6700 | Buy Now | ||
DISTI #
DK0002
|
Richardson RFPD | HI-Q CAPACITOR SAMPLE KITS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$156.9200 | Buy Now |