Part Details for DK0007T by Kyocera AVX Components
Overview of DK0007T by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK0007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1771-ND
|
DigiKey | CAP KIT CERAMIC 100PF-1000PF Min Qty: 1 Lead time: 27 Weeks Container: Box |
1 In Stock |
|
$162.5600 / $187.2600 | Buy Now |
DISTI #
581-DK0007T
|
Mouser Electronics | Capacitor Kits | 0 |
|
$276.2700 | Order Now |
|
Future Electronics | Capacitor Kit Consists of 240 Pieces (16 Values - 15 Each) 100pF to 1000pF 700A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$270.8600 / $284.4000 | Buy Now |
DISTI #
DK0007T
|
Richardson RFPD | HI-Q CAPACITOR SAMPLE KITS RoHS: Compliant Min Qty: 1 | 0 |
|
$156.9200 | Buy Now |