There are no models available for this part yet.
Overview of DK1301-7R by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DK1301-7R by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DK1301-7R-ND
|
DigiKey | DC/DC CONVERTER 12V 150W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
784-DK1301-7R
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount DC-DC CONVERTER | 0 |
|
Order Now |
CAD Models for DK1301-7R by Bel Power Solutions
Part Data Attributes for DK1301-7R by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL POWER DEVICES INC
|
Package Description
|
HEAT SINK, METAL, CASE K02, MODULE
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
220 V
|
Input Voltage-Min
|
44 V
|
Input Voltage-Nom
|
110 V
|
JESD-30 Code
|
R-MXMA-X
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
12.07 V
|
Output Voltage-Min
|
11.93 V
|
Output Voltage-Nom
|
2 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for DK1301-7R
-
DK1501-7RPower Supply Modules
-
TM4C123FH6PMI7Microcontrollers
-
HUF76609D3SPower Field-Effect Transistors
-
D3001N65TRectifier Diodes
-
S5B-EH(LF)(SN)Headers and Edge Type Connectors
-
TLV271IW5-7Operational Amplifiers
-
1.5SMC68CATransient Suppressors
-
DAC8168IAPWRDigital to Analog Converters
-
VNP35N07-EPeripheral Drivers