-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6704
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Dk Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:10A Rohs Compliant: Yes |Panasonic DK1A-12V-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$3.8600 / $4.5700 | Buy Now |
DISTI #
255-2059-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
27 In Stock |
|
$4.6238 / $7.9300 | Buy Now |
DISTI #
DK1A-12V-F
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole (Alt: DK1A-12V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.1856 / $5.4638 | Buy Now |
DISTI #
769-DK1A-12V-F
|
Mouser Electronics | General Purpose Relays 10A 12VDC SPST-NO SEALED RoHS: Compliant | 886 |
|
$4.7100 / $6.8900 | Buy Now |
DISTI #
E02:0323_01971954
|
Arrow Electronics | Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2345 | Europe - 700 |
|
$4.0043 / $5.8352 | Buy Now |
DISTI #
70158389
|
RS | Relay, E-Mech, Power, SPST-NO, Cur-Rtg 10A, Ctrl-V 12DC, Vol-Rtg 250/30AC/DC, 4 Pin | Panasonic Electronic Components DK1A-12V-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 683 |
|
$3.7700 | Buy Now |
|
Future Electronics | DK Series 10 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$3.6100 / $4.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT RoHS: Compliant |
100 In Stock 600 On Order |
|
$3.6000 / $7.0300 | Buy Now |
DISTI #
77832506
|
Verical | Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 700 |
|
$3.9953 / $5.8221 | Buy Now |
DISTI #
67007035
|
Verical | Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 100 |
|
$4.6020 / $9.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK1A-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK1A-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 12.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 12.5mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Finish | Gold Flash (Au) | |
Termination Type | SOLDER |