There are no models available for this part yet.
Overview of DK1A-9V-F by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DK1A-9V-F by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N4471
|
Newark | Power Relay, Spst-No. 9Vdc, 10A, Pcb, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:10A, Product Range:Dk Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Through Holerohs Compliant: Yes |Panasonic DK1A-9V-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.3400 | Buy Now | |
DISTI #
255-4026-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 9V Min Qty: 1 Lead time: 16 Weeks Container: Box |
96 In Stock |
|
$5.2813 / $9.0500 | Buy Now | |
DISTI #
DK1A-9V-F
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 9VDC 405Ohm Through Hole (Alt: DK1A-9V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.8256 / $5.4639 | Buy Now | |
DISTI #
769-DK1A-9V-F
|
Mouser Electronics | General Purpose Relays 1 Form A, 9VDC 10A 250VAC 10A 30VDC RoHS: Compliant | 0 |
|
$5.2500 / $6.9000 | Order Now | |
DISTI #
74613561
|
RS | Industrial Power RelayDK Relay | Panasonic Electronic Components DK1A-9V-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 | RFQ | |
Future Electronics | DK Series 10 A SPST 9 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.2500 / $5.4800 | Buy Now | ||
Onlinecomponents.com | Power Relay 9VDC 10A SPST-NO(20x12.5x10)mm THT RoHS: Compliant |
50 In Stock |
|
$4.7100 / $6.9000 | Buy Now | ||
DISTI #
DK1A-9V-F
|
Avnet Abacus | (Alt: DK1A-9V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Power Relay 9VDC 10A SPST-NO(20x12.5x10)mm THT RoHS: Compliant |
50 In Stock |
|
$4.7100 / $6.9000 | Buy Now |
CAD Models for DK1A-9V-F by Panasonic Electronic Components
Part Data Attributes for DK1A-9V-F by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
RELEASE TIME WITHOUT DIODE
|
Body Breadth
|
12.5 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
20 mm
|
Coil Current(DC)-Max
|
0.022 A
|
Coil Operate Voltage(DC)
|
6.3 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
405 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
20mm x 12.5mm x 10mm
|
Reference Standard
|
CSA; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
8 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|