Part Details for DK1A1B12V by Panasonic Electronic Components
Overview of DK1A1B12V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1A1B12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 10 A MINIATURE POWER RELAY Power/Signal Relay, DPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 63 |
|
RFQ |
Part Details for DK1A1B12V
DK1A1B12V CAD Models
DK1A1B12V Part Data Attributes
|
DK1A1B12V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DK1A1B12V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |