Part Details for DK2400W by Eaton Cutler-Hammer
Overview of DK2400W by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK2400W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K0189
|
Newark | Type Dk Breaker 2P 400A 240Vac Max 65Kaic @ 240V |Eaton Cutler Hammer DK2400W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,661.2800 / $1,858.4700 | Buy Now |
DISTI #
71825856
|
RS | TYPE DK BREAKER 2P 400A 240VAC MAX 65KAIC @ 240V | Eaton - Cutler Hammer DK2400W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,959.9600 / $4,168.3800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,278.4600 / $3,420.5100 | Buy Now |