DK284-72
Carling Technologies
Description: Toggle Switch, DPDT, On-off, Horizontal, Screw Terminal, Toggle Bat Actuator, Panel Mount

Overview of DK284-72 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for DK284-72 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07H6380
Newark Toggle Switch, straight, dpdt, on-Off, screw Terminal, toggle Bat Rohs Compliant: Yes |Carling Technologies DK284-72 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $33.8900
  • 10 $33.2200
  • 100 $21.6800
  • 200 $17.6300
  • 500 $15.2500
  • 1,000 $14.5800
  • 2,500 $14.2400
  • 5,000 $13.5700
$13.5700 / $33.8900 Buy Now
DISTI # 432-DK284-72-ND
DigiKey SWITCH TOGGLE DPST 16A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $24.8670
$24.8670 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $21.6500
  • 30 $20.9900
  • 50 $20.3600
  • 100 $14.3500
  • 250 $11.1000
  • 500 $10.7900
  • 1,000 $10.6300
$10.6300 / $21.6500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $21.6500
  • 30 $20.9900
  • 50 $20.3600
  • 100 $14.3500
  • 250 $11.1000
  • 500 $10.7900
  • 1,000 $10.6300
$10.6300 / $21.6500 Buy Now

CAD Models for DK284-72 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DK284-72 by Carling Technologies

DK284-72
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Finish
NICKEL
Actuator Length
0.687 inch
Actuator Type
TOGGLE BAT
Additional Feature
QUICK MAKE QUICK BREAK
Body Breadth
21.2344 mm
Body Height
19.431 mm
Body Length or Diameter
44.8056 mm
Bushing Length
0.343 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
1HP@250VAC
Contact (AC) Max Rating I Load
16A@125VAC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Function
ON-OFF
Contact Timing
QUICK-MAKE/-BREAK
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. DK284-72
    Carling Technologies
    Toggle Switch, DPDT, On-off, Horizontal, Screw Terminal, Toggle Bat Actuator, Panel Mount
    VS

Related Parts for DK284-72

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DK284-72 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DK284-72 by Carling Technologies

Select Manufacturer
Which Manufacturer of DK284-72 would you like to use for your alert(s)?
  • Please alert me when DK284-72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DK284-72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DK284-72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DK284-72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DK284-72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DK284-72 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: