Part Details for DK284-73/3HEX by Carling Technologies
Overview of DK284-73/3HEX by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK284-73/3HEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-DK284-73/3HEX-ND
|
DigiKey | SWITCH TOGGLE DPST 16A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
DISTI #
691-DEK-25292892
|
Mouser Electronics | Toggle Switches DK284-73/3HEX | 0 |
|
$15.3200 / $19.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $15.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7000 / $15.6800 | Buy Now |