Part Details for DK2A-L2-12V by Panasonic Electronic Components
Overview of DK2A-L2-12V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for DK2A-L2-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4475
|
Newark | Dk Relay |Panasonic DK2A-L2-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $9.9100 | Buy Now |
DISTI #
255-1602-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$8.7630 / $14.3400 | Buy Now |
DISTI #
DK2A-L2-12V
|
Avnet Americas | Relay Power DPST 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: DK2A-L2-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.0768 / $9.1451 | Buy Now |
DISTI #
769-DK2A-L2-12V
|
Mouser Electronics | General Purpose Relays 8A 12VDC DPST-NO 2 COIL LATCHING PCB RoHS: Compliant | 2 |
|
$8.9400 / $12.9300 | Buy Now |
DISTI #
74613567
|
RS | Industrial Power RelayDK Relay | Panasonic Electronic Components DK2A-L2-12V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6200 | RFQ |
|
Future Electronics | DK Series 8 A DPDT 12 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Box | 0Box |
|
$8.9400 / $9.3800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A DPST-NO(20x15x10)mm THT |
167 In Stock |
|
$8.0800 / $10.4200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 8A DPST-NO(20x15x10)mm THT |
167 In Stock |
|
$8.0800 / $10.4200 | Buy Now |
Part Details for DK2A-L2-12V
DK2A-L2-12V CAD Models
DK2A-L2-12V Part Data Attributes
|
DK2A-L2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK2A-L2-12V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 300W@125VDC | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD FLASH | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |