Part Details for DK2A-L2-9V by Panasonic Electronic Components
Overview of DK2A-L2-9V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK2A-L2-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1187
|
Newark | Dk Relay |Panasonic DK2A-L2-9V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.4600 | Buy Now |
DISTI #
255-DK2A-L2-9V-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 9V Min Qty: 50 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1078 | Buy Now |
DISTI #
DK2A-L2-9V
|
Avnet Americas | Relay Power DPST 250VAC 9VDC PC Pins Through Hole Carton/Case (Alt: DK2A-L2-9V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.5248 / $9.6523 | Buy Now |
DISTI #
769-DK2A-L2-9V
|
Mouser Electronics | General Purpose Relays DK Relay RoHS: Compliant | 0 |
|
$12.1100 / $13.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $11.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8600 / $11.7200 | Buy Now |
Part Details for DK2A-L2-9V
DK2A-L2-9V CAD Models
DK2A-L2-9V Part Data Attributes
|
DK2A-L2-9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK2A-L2-9V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 6.3 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |