Part Details for DKA103N3 by Thermometrics
Overview of DKA103N3 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKA103N3
DKA103N3 CAD Models
DKA103N3 Part Data Attributes
|
DKA103N3
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
DKA103N3
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2 mm | |
Package Length | 4.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3540 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |