Part Details for DKA15A-12 by Mean Well
Overview of DKA15A-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKA15A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1304-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$23.1090 / $23.4700 | Buy Now |
DISTI #
DKA15A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKA15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKA15A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout 62.5-625mA, 15W RoHS: Compliant | 7 |
|
$21.2500 / $23.4700 | Buy Now |
DISTI #
72094150
|
RS | DC-DC Converter, +/-12V 15W, 625mA, 625mA, DKA15 Series | MEAN WELL DKA15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1400 / $20.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin RoHS: Compliant |
1 In Stock |
|
$23.0500 / $37.7000 | Buy Now |
DISTI #
77359877
|
Verical | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$37.7681 / $38.8955 | Buy Now |
DISTI #
DKA15A-12
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 5 |
|
$19.0400 / $28.9600 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin RoHS: Compliant |
1 In Stock |
|
$23.0500 / $37.7000 | Buy Now |
Part Details for DKA15A-12
DKA15A-12 CAD Models
DKA15A-12 Part Data Attributes
|
DKA15A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKA15A-12
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |