Part Details for DKE10C-24 by Mean Well
Overview of DKE10C-24 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for DKE10C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1332-ND
|
DigiKey | DC DC CONVERTER +/-24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16 In Stock |
|
$14.7500 | Buy Now |
DISTI #
DKE10C-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE10C-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKE10C-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-72Vin +/-24V +/-21 - +/-210mA TH RoHS: Compliant | 3 |
|
$18.7600 / $21.4600 | Buy Now |
DISTI #
72094175
|
RS | DC-DC Converter, +/-24V 10W, 210mA, 210mA, DKE10 Series | MEAN WELL DKE10C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 / $19.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$21.6000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 24V/-24V 0.21A/-0.21A 10W 5-Pin RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$17.4000 / $20.5100 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 24V/-24V 0.21A/-0.21A 10W 5-Pin RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$17.4000 / $20.5100 | Buy Now |
Part Details for DKE10C-24
DKE10C-24 CAD Models
DKE10C-24 Part Data Attributes
|
DKE10C-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKE10C-24
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |