-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1334-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$22.4040 / $24.3800 | Buy Now |
DISTI #
DKE15A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKE15A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout 62.5-625mA, 15W RoHS: Compliant | 46 |
|
$19.7900 / $22.4400 | Buy Now |
DISTI #
72094177
|
RS | DC-DC Converter, +/-12V 15W, 625mA, 625mA, DKE15 Series | MEAN WELL DKE15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9000 / $24.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$22.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin RoHS: Compliant |
11 In Stock 44 Factory Stock |
|
$18.1800 / $21.2100 | Buy Now |
DISTI #
77359340
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$24.1640 / $35.8680 | Buy Now |
DISTI #
51744828
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1627 | Americas - 11 |
|
$23.6340 / $27.5730 | Buy Now |
DISTI #
DKE15A-12
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: -12VDC,12VDC, Iout: 625mA Min Qty: 1 | 19 |
|
$18.7200 / $28.4700 | Buy Now |
DISTI #
000000000003770013
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout 62.5-625mA, 15W Min Qty: 1 | 0 |
|
$19.1200 / $21.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKE15A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKE15A-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |