-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1339-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.6240 / $22.9800 | Buy Now |
DISTI #
DKE15B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKE15B-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-36Vin +/-15V +/-50 to +/-500mA RoHS: Compliant | 13 |
|
$20.2400 / $24.6100 | Buy Now |
DISTI #
72094182
|
RS | DC-DC Converter, +/-15V 15W, 500mA, 500mA, DKE15 Series | MEAN WELL DKE15B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1600 / $20.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin RoHS: Compliant |
90 In Stock |
|
$21.9200 / $37.5200 | Buy Now |
DISTI #
77817185
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube Min Qty: 2 Package Multiple: 1 Date Code: 2112 | Americas - 87 |
|
$25.9533 / $47.0765 | Buy Now |
DISTI #
77354174
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$22.7703 / $37.1304 | Buy Now |
DISTI #
DKE15B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
DKE15B-15
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: -15VDC,15VDC, Iout: 500mA Min Qty: 1 | 75 |
|
$18.7200 / $28.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKE15B-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKE15B-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |