-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1341-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$22.6240 / $22.9800 | Buy Now |
DISTI #
DKE15C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKE15C-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-72Vin +/-5Vout 150-1500mA, 15W RoHS: Compliant | 0 |
|
$20.4600 / $22.8400 | Order Now |
DISTI #
72094184
|
RS | DC-DC Converter, +/-5V 15W, 1.5A, 1.5A, DKE15 Series | MEAN WELL DKE15C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7800 / $19.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin RoHS: Compliant |
12 In Stock |
|
$18.1800 / $21.4300 | Buy Now |
DISTI #
51745342
|
Verical | Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1620 | Americas - 11 |
|
$24.2670 / $26.4242 | Buy Now |
DISTI #
77358800
|
Verical | Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$23.0000 | Buy Now |
DISTI #
DKE15C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
DKE15C-05
|
TME | Converter: DC/DC, 15W, Uin: 36÷72V, Uout: -5VDC,5VDC, Iout: 1500mA Min Qty: 1 | 4 |
|
$15.3600 / $15.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKE15C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKE15C-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |