Part Details for DKFP-B21B-021Q by Schurter Electronic Components
Overview of DKFP-B21B-021Q by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72533DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
R5F72531DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
FCE17C37SB21B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF |
Price & Stock for DKFP-B21B-021Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2732
|
Newark | Dkfp Comp.choke Tht P V 2A 2X1.8Mh/Carton Box |Schurter DKFP-B21B-021Q RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.7300 | Buy Now |
DISTI #
486-DKFP-B21B-021Q-ND
|
DigiKey | DKFP COMP.CHOKE THT P V 2A 2X1.8 Min Qty: 240 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0475 | Buy Now |
DISTI #
DKFP-B21B-021Q
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 1.8mH, 1B Case - Boxed Product (Development Kits) (Alt: DKFP-B21B-021Q) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$1.5457 / $1.8126 | Buy Now |
DISTI #
693-DKFP-B21B-021Q
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 2A 2X1.8mH RoHS: Compliant | 0 |
|
$1.7600 / $2.2700 | Order Now |
DISTI #
70598865
|
RS | Choke/Filter, Common Mode, DKFP COMP.CHOKE THT P V 2A 2X1.8mH | Schurter DKFP-B21B-021Q RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P V 2A 2X1.8mH RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
000000000005238506
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 2A 2X1.8mH Min Qty: 240 | 0 |
|
$1.6000 / $1.8100 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P V 2A 2X1.8mH RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |