Part Details for DKFP-C21C-D347 by Schurter Electronic Components
Overview of DKFP-C21C-D347 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKFP-C21C-D347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2744
|
Newark | Dkfp Comp.choke Tht P V 0.3A 2X47Mh/Carton Box |Schurter DKFP-C21C-D347 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.3400 | Buy Now |
DISTI #
486-DKFP-C21C-D347-ND
|
DigiKey | DKFP COMP.CHOKE THT P V 0.3A 2X4 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7915 / $3.5200 | Buy Now |
DISTI #
DKFP-C21C-D347
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 47mH, 1C Case - Boxed Product (Development Kits) (Alt: DKFP-C21C-D347) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$1.5457 / $1.8126 | Buy Now |
DISTI #
693-DKFP-C21C-D347
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 0.3A 2X47mH | 0 |
|
$1.6400 / $2.1400 | Order Now |
DISTI #
70598888
|
RS | DKFP COMP.CHOKE THT P V 0.3A 2X47mH | Schurter DKFP-C21C-D347 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 Container: Box | 0Box |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P V 0.3A 2X47mH RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
DKFP-C21C-D347
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 47mH, 1C Case - Boxed Product (Development Kits) (Alt: DKFP-C21C-D347) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$1.5457 / $1.8126 | Buy Now |
DISTI #
000000000005238529
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 0.3A 2X47mH Min Qty: 70 | 0 |
|
$1.6000 / $1.8100 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P V 0.3A 2X47mH RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |