Part Details for DKFP-C22C-D347 by Schurter Electronic Components
Overview of DKFP-C22C-D347 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKFP-C22C-D347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2754
|
Newark | Dkfp Comp.choke Tht P O 0.3A 2X47Mh/Carton Box |Schurter DKFP-C22C-D347 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
486-DKFP-C22C-D347-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 0.3A 2X4 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1903 / $4.3000 | Buy Now |
DISTI #
DKFP-C22C-D347
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 47mH, 2C Case - Boxed Product (Development Kits) (Alt: DKFP-C22C-D347) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$1.8898 / $2.2160 | Buy Now |
DISTI #
693-DKFP-C22C-D347
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 0.3A 2X47mH | 0 |
|
$2.1200 / $2.8000 | Order Now |
DISTI #
70598898
|
RS | DKFP COMP.CHOKE THT P O 0.3A 2X47mH | Schurter DKFP-C22C-D347 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Container: Box | 0Box |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 0.3A 2X47mH RoHS: Compliant | 0 |
|
$2.0100 / $3.0500 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P O 0.3A 2X47mH RoHS: Compliant | 0 |
|
$2.0100 / $3.0500 | Buy Now |