Part Details for DKFP-D21D-1N15 by Schurter Electronic Components
Overview of DKFP-D21D-1N15 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72533DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
R5F72531DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
133-712D-21D | Amphenol Communications Solutions | Paladin 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, NiS |
Price & Stock for DKFP-D21D-1N15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2770
|
Newark | Dkfp Comp.choke Tht P V 1.5A 2X15Mh/Carton Box |Schurter DKFP-D21D-1N15 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.3300 | Buy Now |
DISTI #
486-DKFP-D21D-1N15-ND
|
DigiKey | DKFP COMP.CHOKE THT P V 1.5A 2X1 Min Qty: 112 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5814 | Buy Now |
DISTI #
DKFP-D21D-1N15
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 15mH, 1D Case - Boxed Product (Development Kits) (Alt: DKFP-D21D-1N15) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$1.8898 / $2.2160 | Buy Now |
DISTI #
693-DKFP-D21D-1N15
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 1.5A 2X15mH | 0 |
|
$2.1600 / $2.5600 | Order Now |
DISTI #
70598905
|
RS | DKFP COMP.CHOKE THT P V 1.5A 2X15mH | Schurter DKFP-D21D-1N15 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 56 Container: Box | 0Box |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P V 1.5A 2X15mH RoHS: Compliant | 0 |
|
$1.9800 / $2.5000 | Buy Now |
DISTI #
000000000005238546
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 1.5A 2X15mH Min Qty: 112 | 0 |
|
$1.9600 / $2.2100 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P V 1.5A 2X15mH RoHS: Compliant | 0 |
|
$1.9800 / $2.5000 | Buy Now |