There are no models available for this part yet.
Overview of DKFP-H22H-0168 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72533DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
R5F72531DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
89H22H16G2ZCBL | Renesas Electronics Corporation | 22-lane, 16-port PCIe Gen2 System Interconnect Switch |
Price & Stock for DKFP-H22H-0168 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y2796
|
Newark | Dkfp Comp.choke Tht P O 1A 2X68Mh/Carton Box |Schurter DKFP-H22H-0168 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1500 | Buy Now | |
DISTI #
486-DKFP-H22H-0168-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 1A 2X68M Min Qty: 36 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3192 | Buy Now | |
DISTI #
DKFP-H22H-0168
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 68mH, 2H Case - Boxed Product (Development Kits) (Alt: DKFP-H22H-0168) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.7796 / $4.4321 | Buy Now | |
DISTI #
693-DKFP-H22H-0168
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 1A 2X68mH | 0 |
|
$4.1500 / $5.0700 | Order Now | |
DISTI #
70598933
|
RS | DKFP COMP.CHOKE THT P O 1A 2X68mH | Schurter DKFP-H22H-0168 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Box | 0Box |
|
$3.7800 | Buy Now | ||
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 1A 2X68mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now | ||
DISTI #
000000000005238574
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 1A 2X68mH Min Qty: 36 | 0 |
|
$3.9200 / $4.4300 | Buy Now | |
Master Electronics | DKFP COMP.CHOKE THT P O 1A 2X68mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now |